Part Details for NASA331M25V8X20 by NIC Components Corp
Results Overview of NASA331M25V8X20 by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NASA331M25V8X20 Information
NASA331M25V8X20 by NIC Components Corp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NASA331M25V8X20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 170 |
|
RFQ |
US Tariff Estimator: NASA331M25V8X20 by NIC Components Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NASA331M25V8X20
NASA331M25V8X20 Part Data Attributes
|
|
NASA331M25V8X20
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NASA331M25V8X20
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 330 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Custom Capabilities | Vents On Cans Over 8mm Diameter | |
| Diameter | 8 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 704 MΩ | |
| Leakage Current | 0.2475 Ma | |
| Length | 20 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Ripple Current | 450 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.14 | |
| Terminal Shape | Wire |
Alternate Parts for NASA331M25V8X20
This table gives cross-reference parts and alternative options found for NASA331M25V8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NASA331M25V8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TVX1E331MAA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | NASA331M25V8X20 vs TVX1E331MAA |
| AXL330M25TR8X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | NASA331M25V8X20 vs AXL330M25TR8X20 |
| AX330M25CF28X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | NASA331M25V8X20 vs AX330M25CF28X20 |
| TVX1E331MAD1LY | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | NASA331M25V8X20 vs TVX1E331MAD1LY |
| AX330M25TR18X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | NASA331M25V8X20 vs AX330M25TR18X20 |
| AX330M25TB8X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | NASA331M25V8X20 vs AX330M25TB8X20 |
| CEA33025 | Alpha 3 Manufacturing | Check for Price | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | NASA331M25V8X20 vs CEA33025 |
| AXL330M25CF18X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | NASA331M25V8X20 vs AXL330M25CF18X20 |
| AX330M25TR28X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | NASA331M25V8X20 vs AX330M25TR28X20 |
| AX330M25CF38X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | NASA331M25V8X20 vs AX330M25CF38X20 |