Part Details for NB-900-2A-10-V by Thomas & Betts
Results Overview of NB-900-2A-10-V by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB-900-2A-10-V Information
NB-900-2A-10-V by Thomas & Betts is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TK5R1A08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 70 A, 0.0051 Ohm@10V, TO-220SIS | |
| TK155E65Z | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 650 V, 0.155 Ω@10V, TO-220, DTMOSⅥ | |
| TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL |
Price & Stock for NB-900-2A-10-V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Kindorf® Back-To-Back Channel - 3 x 1-1/2 Inch - Length 10 Feet - Vinylester - Beige - Corrosion-Proof COO: United States RoHS: Compliant | 0 |
|
$151.7400 / $415.6000 | Buy Now |
|
|
Master Electronics | Kindorf® Back-To-Back Channel - 3 x 1-1/2 Inch - Length 10 Feet - Vinylester - Beige - Corrosion-Proof COO: United States RoHS: Compliant | 0 |
|
$151.7400 / $415.6000 | Buy Now |