Part Details for NB21L00223KBE by Kyocera AVX Components
Overview of NB21L00223KBE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for NB21L00223KBE
NB21L00223KBE CAD Models
NB21L00223KBE Part Data Attributes:
|
NB21L00223KBE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NB21L00223KBE
Kyocera AVX Components
NTC Thermistor, 22000ohm, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | NB21 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.7 W | |
Resistance | 22000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3790 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for NB21L00223KBE
This table gives cross-reference parts and alternative options found for NB21L00223KBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB21L00223KBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB21L00223K | NTC Thermistor, 22000ohm, Surface Mount, CHIP, 0603, LEAD FREE | Kyocera AVX Components | NB21L00223KBE vs NB21L00223K |
NB21L00223K-- | RESISTOR, TEMPERATURE DEPENDENT, NTC, 22000ohm, SURFACE MOUNT, CHIP, 0603, LEAD FREE | Kyocera AVX Components | NB21L00223KBE vs NB21L00223K-- |
NB21L00223KBA | NTC Thermistor, 22000ohm, Surface Mount | Kyocera AVX Components | NB21L00223KBE vs NB21L00223KBA |
NB21L00223KBF | NTC Thermistor, 22000ohm, Surface Mount, CHIP, 0603, LEAD FREE | Kyocera AVX Components | NB21L00223KBE vs NB21L00223KBF |
NB21L00223KBD | NTC Thermistor, 22000ohm, Surface Mount, CHIP, 0603, LEAD FREE | Kyocera AVX Components | NB21L00223KBE vs NB21L00223KBD |