Part Details for NB21L00223KBF by Kyocera AVX Components
Overview of NB21L00223KBF by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for NB21L00223KBF
NB21L00223KBF CAD Models
NB21L00223KBF Part Data Attributes:
|
NB21L00223KBF
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NB21L00223KBF
Kyocera AVX Components
NTC Thermistor, 22000ohm, Surface Mount, CHIP, 0603, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0603, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | NB21 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 25 °C | |
Resistance | 22000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3790 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for NB21L00223KBF
This table gives cross-reference parts and alternative options found for NB21L00223KBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB21L00223KBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB21L00223KBE | NTC Thermistor, 22000ohm, Surface Mount | Kyocera AVX Components | NB21L00223KBF vs NB21L00223KBE |
48853536 | https://4donline.ihs.com/images/VipMasterIC/IC/AVXC/AVXC-S-A0013575095/AVXC-S-A0013575095-1.pdf | Active | NB21L00223KBF vs 48853536 |
NB21 | NTC Thermistor, 22000ohm, Surface Mount, CHIP, 0603, LEAD FREE | NB21L00223KBF vs | |
6.63 | 1781 | https://4donline.ihs.com/images/VipMasterCap/Capacitor/AVXC/AVXCD00370/AVXCD00370-2.pdf | NB21L00223KBF vs 6.63 |