Part Details for NB6L11MMNR2G by onsemi
Overview of NB6L11MMNR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB6L11MMNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7718
|
Newark | Fanout Buffer, -40 To 85Deg C, Clock Ic Type:Fanout Buffer, Frequency:-, No. Of Outputs:2Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:3.63V, Clock Ic Case Style:Qfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB6L11MMNR2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.3800 | Buy Now |
DISTI #
NB6L11MMNR2GOSCT-ND
|
DigiKey | IC CLK BUFFER 1:2 4GHZ 16QFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2856 In Stock |
|
$11.2683 / $18.4900 | Buy Now |
DISTI #
NB6L11MMNR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 16-Pin QFN EP T/R - Tape and Reel (Alt: NB6L11MMNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$11.6797 / $13.0743 | Buy Now |
DISTI #
863-NB6L11MMNR2G
|
Mouser Electronics | Clock Buffer 1:2 CML FANOUT RoHS: Compliant | 0 |
|
$11.5800 | Order Now |
|
Quest Components | 1936 |
|
$9.3360 / $14.0040 | Buy Now | |
DISTI #
NB6L11MMNR2G
|
Avnet Silica | Clock Fanout Buffer 4-OUT 16-Pin QFN EP T/R (Alt: NB6L11MMNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 2.5V / 3.3V 1:2 Differential CML Fanout Buffer | 11400 |
|
RFQ |
Part Details for NB6L11MMNR2G
NB6L11MMNR2G CAD Models
NB6L11MMNR2G Part Data Attributes
|
NB6L11MMNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB6L11MMNR2G
onsemi
Clock / Data Fanout Buffer, 1:2 Differential, with CML Outputs, QFN16, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Package Description | 3 X 3 MM, LEAD FREE, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V | |
Family | 6L | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.325 ns | |
Propagation Delay (tpd) | 0.325 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NB6L11MMNR2G
This table gives cross-reference parts and alternative options found for NB6L11MMNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB6L11MMNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCLVP1102RGTR | Low jitter 1:2 universal-to-LVPECL buffer 16-VQFN -40 to 85 | Texas Instruments | NB6L11MMNR2G vs CDCLVP1102RGTR |
SY58607UMG-TR | 58607 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | NB6L11MMNR2G vs SY58607UMG-TR |
SY89875UMG | 89875 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | NB6L11MMNR2G vs SY89875UMG |
SY54011RMG | 54011 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | NB6L11MMNR2G vs SY54011RMG |
SY89875UMGTR | 89875 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | NB6L11MMNR2G vs SY89875UMGTR |
SY89835UMG-TR | 89835 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8 | Microchip Technology Inc | NB6L11MMNR2G vs SY89835UMG-TR |
SY89875UMITR | Low Skew Clock Driver, 89875 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | NB6L11MMNR2G vs SY89875UMITR |
NB6L11SMNG | Clock / Data Fanout Buffer, 1:2 AnyLevel™ Input, LVDS, 2.5 V, QFN16, 3x3, 0.5P, 123-TUBE | onsemi | NB6L11MMNR2G vs NB6L11SMNG |
SY58603UMG-TR | 58603 SERIES, LOW SKEW CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8 | Microchip Technology Inc | NB6L11MMNR2G vs SY58603UMG-TR |
SY58608UMGTR | 58608 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | NB6L11MMNR2G vs SY58608UMGTR |