Part Details for SY58607UMG-TR by Microchip Technology Inc
Overview of SY58607UMG-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY58607UMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4656
|
Newark | 4.25Gbps 2:1 Cml Multiplexer W/ Fsi Inputs 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip SY58607UMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9100 | Buy Now |
DISTI #
150-SY58607UMG-TRCT-ND
|
DigiKey | IC CLK BUFFER 1:2 3GHZ 16MLF Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1382 In Stock |
|
$4.7600 / $6.2800 | Buy Now |
DISTI #
SY58607UMG-TR
|
Avnet Americas | Clock Fanout Buffer 2-OUT 16-Pin VQFN T/R - Tape and Reel (Alt: SY58607UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.7600 / $6.2800 | Buy Now |
DISTI #
998-SY58607UMGTR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 4.25Gbps 2:1 CML Multiplexer w/ FSI Inputs RoHS: Compliant | 210 |
|
$4.7600 / $6.2800 | Buy Now |
DISTI #
SY58607UMG-TR
|
Microchip Technology Inc | 4.25Gbps 2:1 CML Multiplexer w/ FSI Inputs, Projected EOL: 2034-08-09 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$4.5500 / $6.2800 | Buy Now |
|
Future Electronics | SY58607U Series 3.6 V 3.2 Gbps Precision 1:2 LVPECL Fanout Buffer - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.8700 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tape&Reel | 2000 Factory Stock |
|
$4.2600 / $11.6600 | Buy Now |
|
Rochester Electronics | 1:2 LCPECL Fanout Buffer RoHS: Compliant Status: Active Min Qty: 1 | 7545 |
|
$5.0100 / $5.8900 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 1:2 3GHZ 16MLF | 2000 |
|
RFQ | |
|
NAC | 4.25Gbps 2:1 CML Multiplexer w/ FSI Inputs - Package: 16 VQFN 3x3x1.00mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$4.9300 / $5.9400 | Buy Now |
Part Details for SY58607UMG-TR
SY58607UMG-TR CAD Models
SY58607UMG-TR Part Data Attributes:
|
SY58607UMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58607UMG-TR
Microchip Technology Inc
58607 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | CAN ALSO OPERATE WITH 3.3V SUPPLY; SEATED HT-CALCULATED | |
Family | 58607 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 60 mA | |
Propagation Delay (tpd) | 0.45 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
fmax-Min | 2500 MHz |
Alternate Parts for SY58607UMG-TR
This table gives cross-reference parts and alternative options found for SY58607UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58607UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58607UMGTR | 58607 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY58607UMG-TR vs SY58607UMGTR |