Part Details for SY54011RMG by Microchip Technology Inc
Overview of SY54011RMG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for SY54011RMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4540
|
Newark | Low Voltage Cml 1:2 Fanout Buffer 16 Vqfn 3X3X1.00Mm Tube Rohs Compliant: Yes |Microchip SY54011RMG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 | Buy Now |
DISTI #
576-2994-ND
|
DigiKey | IC CLK BUFFER 1:2 3.2GHZ 16MLF Min Qty: 1 Lead time: 4 Weeks Container: Tube |
101 In Stock |
|
$7.4000 / $9.7900 | Buy Now |
DISTI #
SY54011RMG
|
Avnet Americas | Clock Fanout Buffer 2-OUT 16-Pin VQFN Tube - Rail/Tube (Alt: SY54011RMG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.4000 / $9.7900 | Buy Now |
DISTI #
998-SY54011RMG
|
Mouser Electronics | Buffers & Line Drivers Low Voltage CML 1:2 Fanout Buffer RoHS: Compliant | 184 |
|
$7.4000 / $9.7900 | Buy Now |
DISTI #
V99:2348_07852538
|
Arrow Electronics | Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1613 | Americas - 6 |
|
$3.8080 / $8.0902 | Buy Now |
DISTI #
SY54011RMG
|
Microchip Technology Inc | Low Voltage CML 1:2 Fanout Buffer, Projected EOL: 2034-05-06 RoHS: Compliant pbFree: Yes |
19100 Alternates Available |
|
$7.0600 / $9.7900 | Buy Now |
|
Future Electronics | LOW VOLTAGE CML 1:2 FANOUT BUFFER RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 4 Container: Tube | 0Tube |
|
$7.9600 / $8.3600 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tube RoHS: Compliant | 19100 Factory Stock |
|
$7.3000 / $10.6400 | Buy Now |
DISTI #
25940688
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1613 | Americas - 6 |
|
$3.8080 / $4.1990 | Buy Now |
|
NAC | Low Voltage CML 1:2 Fanout Buffer - Package: 16 VQFN 3x3x1.00mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 15300 |
|
$7.6700 / $9.2500 | Buy Now |
Part Details for SY54011RMG
SY54011RMG CAD Models
SY54011RMG Part Data Attributes
|
SY54011RMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY54011RMG
Microchip Technology Inc
54011 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 54011 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
fmax-Min | 3200 MHz |
Alternate Parts for SY54011RMG
This table gives cross-reference parts and alternative options found for SY54011RMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY54011RMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY54011RMGTR | 54011 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY54011RMG vs SY54011RMGTR |