Part Details for NBJE477M2R5CSSC0700 by Kyocera AVX Components
Results Overview of NBJE477M2R5CSSC0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBJE477M2R5CSSC0700 Information
NBJE477M2R5CSSC0700 by Kyocera AVX Components is an Other Capacitor.
Other Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBJE477M2R5CSSC0700
NBJE477M2R5CSSC0700 CAD Models
NBJE477M2R5CSSC0700 Part Data Attributes
|
|
NBJE477M2R5CSSC0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBJE477M2R5CSSC0700
Kyocera AVX Components
Film Capacitor, 2.5V, 470uF
|
| Part Life Cycle Code | Obsolete | |
| Package Description | , 2917 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 470 µF | |
| Capacitor Type | Niobium Capacitor | |
| Dielectric Material | Niobium Oxide | |
| Height | 4.1 Mm | |
| Length | 7.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, 13 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 2.5 V | |
| Reference Standard | Mil-Prf-55365 | |
| Size Code | 2917 | |
| Surface Mount | Yes | |
| Terminal Shape | J Bend | |
| Width | 4.3 Mm |