Part Details for NBPC181610-00VDR by L-com Inc
Results Overview of NBPC181610-00VDR by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBPC181610-00VDR Information
NBPC181610-00VDR by L-com Inc is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for NBPC181610-00VDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AH3085
|
Newark | Enclosure, Din Rail, Pc, Grey, Enclosure Type:Din Rail, Enclosure Material:Polycarbonate, External Height - Metric:480Mm, External Width - Metric:426.7Mm, External Depth - Metric:287Mm, Ip Rating:Ip24, Body Color:Gray Rohs Compliant: Yes |L-Com NBPC181610-00VDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$848.2400 | Buy Now |
|
DISTI #
5073-NBPC181610-00VDR-ND
|
DigiKey | ENCL PC 18X16X10" W/VENTED LID & Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$574.1400 | Buy Now |
|
DISTI #
17-NBPC181610-00VDR
|
Mouser Electronics | Enclosures, Boxes, & Cases ENCL PC 18x16x10" w/Vented Lid & DIN Rail Mount | 0 |
|
$589.2000 | Order Now |
|
DISTI #
71819274
|
RS | 18X16X10 POLYCARB WEATHERPROOF NEMA 3R ENCLOSURE, MODIFIED BASE DIN RAIL MOUNT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$795.8700 | RFQ |
|
|
Onlinecomponents.com | ENCL PC 18x16x10" w/Vented Lid & DIN Rail Mount COO: United States RoHS: Compliant | 0 |
|
$605.5700 / $632.1100 | Buy Now |
|
DISTI #
NBPC181610-00VDR
|
L-com US | The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from High-Impact, UV Resistant Polycarbonate material that provides superior durability to impacts and ease of modification while maintaining minimum weight. It is well suited for high temperature or corrosive environments. The lid includes two vents with installed rain guards and filters. The included wall mount brackets come uninstalled and bagged with their hardware inside of the enclosure. Once the brackets are installed the enclosure can be mounted directly to any flat wall surface provided proper screws are used into secure studs. The brackets, once installed, also allow you to use our HGX-PMT pole mount kits. The lid features a non-metallic hinge system that allows for quick removal & can be reattached just as quickly without the need for any tools. The enclosure comes with a pair of stainless-steel latches with padlock eyes allowing you to secure the enclosure from tampering. The enclosure comes in a Dark Gray (Pantone 422C) Mounting Rails The aluminum mounting rails installed within the NBPC181610-00VDR provides provisions to mount DIN3 Rails for installing a number of off-the-shelf DIN Modules and systems. The flexibility of DIN rail mounting system and the large selection of modules available offer any number of application solutions indoors and out, even in rainy environments. The NEMA Type 3R/ IP24 provides a vented, weatherproof environment, to safely house the control, routing and power systems being designed with the DIN Modules. The DIN Rails can be adapted to hold other systems and components to accommodate their placement in the enclosure. The enclosure features holes for two N-Bulkhead lightning protectors or connectors, a grounding lug, and a cable conduit connector to accept power or system feeds into the enclosure. The HGX-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles. Compatible versions include HGX-PMT13, HGX-PMT16, HGX-PMT28, HGX-PMT29, HGX-PMT30 & HGX-PMT33. Min Qty: 1 Package Multiple: 1 | 47 |
|
$612.0000 / $680.0000 | Buy Now |