Part Details for NC4MP-BAG by JRH ELECTRONICS
Results Overview of NC4MP-BAG by JRH ELECTRONICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC4MP-BAG Information
NC4MP-BAG by JRH ELECTRONICS is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G88MPH0421AEU | Amphenol Communications Solutions | Micro Power Plus, Housing, Single row, 3.0mm pitch, 4 positions, Ny66, Black, BAG | |
| G88MPH0622AEU | Amphenol Communications Solutions | Micro Power Plus, Housing, Dual row, 3.0mm pitch, 6 positions, Ny66, Black, BAG | |
| G5202123TEU | Amphenol Communications Solutions | Power Header 3.96mm Pitch Rightangle DIP, 1x2Pin, Matte Tin, NY66, Color-White, Bag |
Price & Stock for NC4MP-BAG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3937-NC4MP-BAG-ND
|
DigiKey | 4-PIN XLR PANEL-MOUNT CHAS CONN Min Qty: 6 | 113 |
|
$32.3000 / $35.0200 | Buy Now |