-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic HS Inverter with Schmitt Trigger Input, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1993
|
Newark | Inverter, Schmitt Trigger, Sot-23-5, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:7S14, Logic Ic Family:7S, Supply Voltage Min:2V, Family Type:S Rohs Compliant: Yes |Onsemi NC7S14M5X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 111134 |
|
$0.0800 / $0.3770 | Buy Now |
DISTI #
87X9077
|
Newark | Ic, Sm, Logic, Nc7S, Inverter, Logic Family/Base Number:Nc7S14, Logic Type:Inverter Schmitt Trigger, Output Current:2.6Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Rohs Compliant: Yes |Onsemi NC7S14M5X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29724 |
|
$0.0840 / $0.3810 | Buy Now |
DISTI #
29X6814
|
Newark | No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:-, Logic Ic Family:Nc7S, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:2.6Ma, Operating Temperature Min:-40°C, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi NC7S14M5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0620 | Buy Now |
DISTI #
26AC2639
|
Newark | Hs Inverter Schmitt Rohs Compliant: Yes |Onsemi NC7S14M5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
NC7S14M5XCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0358 / $0.3600 | Buy Now |
DISTI #
NC7S14M5X
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7S14M5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 156000 |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
NC7S14M5X
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7S14M5X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0268 / $0.0300 | Buy Now |
DISTI #
NC7S14M5X
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7S14M5X) RoHS: Compliant Min Qty: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
58K1993
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 58K1993) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 111134 Partner Stock |
|
$0.1230 / $0.3670 | Buy Now |
DISTI #
512-NC7S14M5X
|
Mouser Electronics | Inverters Inv w/ Schm Trig Inp RoHS: Compliant | 36094 |
|
$0.0390 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7S14M5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S14M5X
onsemi
TinyLogic HS Inverter with Schmitt Trigger Input, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 5 PIN | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NC7S14M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S14M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7S14M5X_NL | Inverter, HC Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7S14M5X vs NC7S14M5X_NL |
NC7S14M5 | TinyLogic HS Inverter with Schmitt Trigger Input, 250-REEL | onsemi | NC7S14M5X vs NC7S14M5 |
MC74HC1G14DTT1G | Single Inverter, Schmitt Trigger Input, TSOP-5, 3000-REEL | onsemi | NC7S14M5X vs MC74HC1G14DTT1G |