Part Details for NC7ST86P5 by onsemi
Overview of NC7ST86P5 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NC7ST86P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NC7ST86P5TR-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SC70-5 Lead time: 31 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
NC7ST86P5
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NC7ST86P5) RoHS: Compliant Min Qty: 1394 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 13750 Partner Stock |
|
$0.2225 / $0.2655 | Buy Now |
Part Details for NC7ST86P5
NC7ST86P5 CAD Models
NC7ST86P5 Part Data Attributes
|
NC7ST86P5
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7ST86P5
onsemi
TinyLogic HST 2-Input Exclusive-OR Gate, 250-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Manufacturer Package Code | 419AC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HST/T | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7ST86P5
This table gives cross-reference parts and alternative options found for NC7ST86P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7ST86P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT1G86GW,165 | 74HC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | NC7ST86P5 vs 74HCT1G86GW,165 |
74AHCT1G86DCKTG4 | AHCT/VHCT/VT SERIES, 1-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SC70, 5 PIN | Texas Instruments | NC7ST86P5 vs 74AHCT1G86DCKTG4 |
74AHCT1G86DCKRG4 | AHCT/VHCT/VT SERIES, 1-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SC70, 5 PIN | Texas Instruments | NC7ST86P5 vs 74AHCT1G86DCKRG4 |
HD74HCT1G86-EL | XOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | NC7ST86P5 vs HD74HCT1G86-EL |
74HCT1G86GW | IC HCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | NC7ST86P5 vs 74HCT1G86GW |
74AHCT1G86GW,125 | 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | NC7ST86P5 vs 74AHCT1G86GW,125 |
74AHCT1G86GW-G | IC AHCT/VHCT SERIES, 2-INPUT XOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | NC7ST86P5 vs 74AHCT1G86GW-G |
74HCT1G86GW-G | XOR Gate | Nexperia | NC7ST86P5 vs 74HCT1G86GW-G |
74AHCT1G86DCKTE4 | AHCT/VHCT/VT SERIES, 1-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SC70, 5 PIN | Texas Instruments | NC7ST86P5 vs 74AHCT1G86DCKTE4 |
SN74AHCT1G86DCK | AHCT/VHCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | NC7ST86P5 vs SN74AHCT1G86DCK |