Part Details for NCA12-T103J by Cinetech Industrial Co Ltd
Overview of NCA12-T103J by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCA12-T103J
NCA12-T103J CAD Models
NCA12-T103J Part Data Attributes
|
NCA12-T103J
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCA12-T103J
Cinetech Industrial Co Ltd
Array/Network Resistor, Isolated, 0.0313W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1306
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.3 mm | |
Package Style | SMT | |
Package Width | 1.65 mm | |
Packing Method | Bulk; TR | |
Rated Power Dissipation (P) | 0.0313 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for NCA12-T103J
This table gives cross-reference parts and alternative options found for NCA12-T103J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCA12-T103J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC158TJR-1310KL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | YAGEO Corporation | NCA12-T103J vs YC158TJR-1310KL |
746X101103JP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, ROHS COMPLIANT | CTS Corporation | NCA12-T103J vs 746X101103JP |
YC158TJRG0710K | Array/Network Resistor, Center Tap, 0.0313W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | NCA12-T103J vs YC158TJRG0710K |
YC158TJR-1310K | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | NCA12-T103J vs YC158TJR-1310K |
746X101103J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP | CTS Corporation | NCA12-T103J vs 746X101103J |
YC158TJR-0710K | Array/Network Resistor, Bussed, 0.0625W, 10000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | NCA12-T103J vs YC158TJR-0710K |