Part Details for NCA1206X7R103K50TRPF by NIC Components Corp
Overview of NCA1206X7R103K50TRPF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCA1206X7R103K50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCA1206X7R103K50TR
|
Avnet Americas | Capacitor Array, 0.01 uF, 50 V, ± 10%, 4 Element, SMD, 1206 [3216 Metric] - Tape and Reel (Alt: NCA1206X7R103K50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1209 / $0.1351 | Buy Now |
|
Future Electronics | NCA Series 1206 10 nF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.1250 / $0.1340 | Buy Now |
DISTI #
NCA1206X7R103K50TR
|
Avnet Americas | Capacitor Array, 0.01 uF, 50 V, ± 10%, 4 Element, SMD, 1206 [3216 Metric] - Tape and Reel (Alt: NCA1206X7R103K50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1209 / $0.1351 | Buy Now |
Part Details for NCA1206X7R103K50TRPF
NCA1206X7R103K50TRPF CAD Models
NCA1206X7R103K50TRPF Part Data Attributes:
|
NCA1206X7R103K50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCA1206X7R103K50TRPF
NIC Components Corp
Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 1.3 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for NCA1206X7R103K50TRPF
This table gives cross-reference parts and alternative options found for NCA1206X7R103K50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCA1206X7R103K50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L3A41C103KAB2A | L3A41C103KAB2A, CHIP | Kyocera AVX Components | NCA1206X7R103K50TRPF vs L3A41C103KAB2A |
NCA1206X7R103K100TRPF | Array/Network Capacitor, 100V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | NIC Components Corp | NCA1206X7R103K50TRPF vs NCA1206X7R103K100TRPF |