Part Details for NCD102K1KVY5FF by NIC Components Corp
Overview of NCD102K1KVY5FF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCD102K1KVY5FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH3901
|
Newark | Cap 0.001Uf 1000Vdc Y5F 10% Rdl 6.35Mm Rohs Compliant: Yes |Nic Components NCD102K1KVY5FF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 | Buy Now |
DISTI #
NCD102K1KVY5FF
|
Avnet Americas | Cap Ceramic 0.001uF 1000V Y5F 10% Radial 6.35mm 85°C Bulk - Bulk (Alt: NCD102K1KVY5FF) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 6500 Factory Stock |
|
$0.0422 / $0.0448 | Buy Now |
DISTI #
V36:1790_17689924
|
Arrow Electronics | Cap Ceramic Single 0.001uF 1000V Y5F 10% Radial Disc 6.35mm 85°C Bulk RoHS: Compliant Min Qty: 2300 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2228 | Americas - 4586 |
|
$0.0435 | Buy Now |
DISTI #
65638025
|
Verical | Cap Ceramic Single 0.001uF 1000V Y5F 10% Radial Disc 6.35mm 85°C Bulk RoHS: Compliant Min Qty: 2300 Package Multiple: 1 Date Code: 2228 | Americas - 4586 |
|
$0.0435 | Buy Now |
DISTI #
20145224
|
Verical | Cap Ceramic Single 0.001uF 1000V Y5F 10% Radial Disc 6.35mm 85°C Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3500 |
|
$0.0610 / $0.0718 | Buy Now |
Part Details for NCD102K1KVY5FF
NCD102K1KVY5FF CAD Models
NCD102K1KVY5FF Part Data Attributes
|
NCD102K1KVY5FF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD102K1KVY5FF
NIC Components Corp
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5F, 7.5% TC, 0.001uF, Through Hole Mount, RADIAL LEAD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |