Part Details for NCDA1D250-2850-X142US by SMC Corporation of America
Results Overview of NCDA1D250-2850-X142US by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCDA1D250-2850-X142US Information
NCDA1D250-2850-X142US by SMC Corporation of America is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 328-5005-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, right, L-series, 3.55mm, Header | |
| 328-5005-C64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, right, C-Key, L-series, 4.55mm, Header | |
| 328-5005-F65 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, right, F-Key, L-series, 5.55mm, Header |
Price & Stock for NCDA1D250-2850-X142US
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74526207
|
RS | CYLINDER, TIE ROD, NCA1 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$220.7500 / $239.9500 | RFQ |