Part Details for NCDA1KF250-0425-A54L by SMC Corporation of America
Results Overview of NCDA1KF250-0425-A54L by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCDA1KF250-0425-A54L Information
NCDA1KF250-0425-A54L by SMC Corporation of America is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 98401-807A54LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 54 Positions, 2.54mm (0.100in) Pitch. | |
| 7434L0425S01LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 8 Pins, 9mm Height, Normal Open, Outdoor. | |
| 54122-112042500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 4 position, 2.54mm (0.100in) pitch |
Price & Stock for NCDA1KF250-0425-A54L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74531894
|
RS | CYLINDER, TIE ROD, NCA1 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$239.4300 / $260.2500 | RFQ |