Datasheets
NCDR82C50N470JTR by: NIC Components Corp

Ceramic Capacitor, Ceramic, 50V, 30.4878% +Tol, 30.4878% -Tol, N470, -470ppm/Cel TC, 0.00000082uF,

Part Details for NCDR82C50N470JTR by NIC Components Corp

Overview of NCDR82C50N470JTR by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NCDR82C50N470JTR

NCDR82C50N470JTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NCDR82C50N470JTR Part Data Attributes

NCDR82C50N470JTR NIC Components Corp
Buy Now Datasheet
Compare Parts:
NCDR82C50N470JTR NIC Components Corp Ceramic Capacitor, Ceramic, 50V, 30.4878% +Tol, 30.4878% -Tol, N470, -470ppm/Cel TC, 0.00000082uF,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 8.2e-7 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 11 mm
JESD-609 Code e0
Length 6 mm
Negative Tolerance 30.4878%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Style Radial
Packing Method TR
Positive Tolerance 30.4878%
Rated (DC) Voltage (URdc) 50 V
Series NCD (TC)
Temperature Characteristics Code N470
Temperature Coefficient -470ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCDR82C50N470JTR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCDR82C50N470JTR by NIC Components Corp

  • Please alert me when NCDR82C50N470JTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NCDR82C50N470JTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCDR82C50N470JTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NCDR82C50N470JTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCDR82C50N470JTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCDR82C50N470JTR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: