Part Details for NCLP25EFR033TRNQYF by NIC Components Corp
Overview of NCLP25EFR033TRNQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCLP25EFR033TRNQYF
NCLP25EFR033TRNQYF CAD Models
NCLP25EFR033TRNQYF Part Data Attributes
|
NCLP25EFR033TRNQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCLP25EFR033TRNQYF
NIC Components Corp
Fixed Resistor, Metal Strip, 2W, 0.033ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.257 V |
Alternate Parts for NCLP25EFR033TRNQYF
This table gives cross-reference parts and alternative options found for NCLP25EFR033TRNQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCLP25EFR033TRNQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCLP25EFR033TRQYF | Fixed Resistor, Metal Strip, 2W, 0.033ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NCLP25EFR033TRNQYF vs NCLP25EFR033TRQYF |
5-2176421-7 | Fixed Resistor, Metal Strip, 2W, 0.033ohm, 0.2569V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | NCLP25EFR033TRNQYF vs 5-2176421-7 |
TLRP3A20DR033FTE | Fixed Resistor, Metal Strip, 2W, 0.033ohm, 0.2569V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | NCLP25EFR033TRNQYF vs TLRP3A20DR033FTE |
NCLP25EFR033TRNF | Fixed Resistor, Metal Strip, 2W, 0.033ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NCLP25EFR033TRNQYF vs NCLP25EFR033TRNF |
MCLRP12FTDSR033 | Fixed Resistor, Metal Strip, 2W, 0.033ohm, 0.2569V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | NCLP25EFR033TRNQYF vs MCLRP12FTDSR033 |