Part Details for NCP1012ST130T3 by onsemi
Results Overview of NCP1012ST130T3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1012ST130T3 Information
NCP1012ST130T3 by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1012ST130T3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ContainsLeadSWITCHINGREGULATORIsolatedSINGLEConverterOffline-40C~150CTJ1A130kHz19W | 26700 |
|
RFQ | |
|
|
Vyrian | Obsolete | 1679 |
|
RFQ | |
|
|
Win Source Electronics | IC OFFLINE SWITCH FLYBACK SOT223 | 23200 |
|
$1.7143 / $2.2143 | Buy Now |
US Tariff Estimator: NCP1012ST130T3 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCP1012ST130T3
NCP1012ST130T3 Part Data Attributes
|
|
NCP1012ST130T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1012ST130T3
onsemi
1A SWITCHING REGULATOR, 143kHz SWITCHING FREQ-MAX, PSSO4, PLASTIC, SOT-223, 4 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-223 | |
| Package Description | Sop, Sot-223 | |
| Pin Count | 4 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Nom | 8 V | |
| JESD-30 Code | R-PSSO-G4 | |
| JESD-609 Code | e0 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOT-223 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 143 Khz | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.3 Mm | |
| Terminal Position | Single | |
| Width | 3.5 Mm |
Alternate Parts for NCP1012ST130T3
This table gives cross-reference parts and alternative options found for NCP1012ST130T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1012ST130T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NCP1012ST130T3G | onsemi | Check for Price | High Voltage Switching Regulator for Offline SMPS, SOT-223 (TO-261) 4 LEAD, 4000-REEL | NCP1012ST130T3 vs NCP1012ST130T3G |