Parametric results for: NCP1012ST130T3 under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: ncp1012st130t3
Select parts from the table below to compare.
Compare
Compare
package
NCP1012ST130T3
Rochester Electronics LLC
Check for Price Buy No No Active 8 V 1 A YES SINGLE 143 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PSSO-G4 e0 COMMERCIAL NOT SPECIFIED 240 30 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.3 mm SINGLE 3.5 mm 6.5 mm 1.75 mm SOT-223 SOP, 4 Unknown
package
NCP1012ST130T3
onsemi
Check for Price Buy No Obsolete 8 V 1 A YES SINGLE 143 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PSSO-G4 e0 Not Qualified 1 150 °C 235 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.3 mm SINGLE 3.5 mm 6.5 mm 1.75 mm SOT-223 SOP, SOT-223 4 Not Compliant EAR99 8542.39.00.01
package
NCP1012ST130T3G
onsemi
Check for Price Buy Yes Yes Obsolete 8 V 1 A YES SINGLE 143 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PSSO-G4 e3 Not Qualified 1 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.3 mm SINGLE 3.5 mm 6.5 mm 1.75 mm SOT-223 (TO-261) 4 LEAD SOP, SOT-223 4 Compliant EAR99 8542.39.00.01 0.0318