Part Details for NCP103AMX320TCG by onsemi
Results Overview of NCP103AMX320TCG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP103AMX320TCG Information
NCP103AMX320TCG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP103AMX320TCG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86020035
|
Verical | LDO Regulator Pos 3.2V 0.15A 4-Pin UDFN EP T/R RoHS: Compliant Min Qty: 4190 Package Multiple: 1 Date Code: 1601 | Americas - 102000 |
|
$0.0669 / $0.0895 | Buy Now |
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.2V, CMOS, PDSO4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 102000 |
|
$0.0535 / $0.0863 | Buy Now |
US Tariff Estimator: NCP103AMX320TCG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCP103AMX320TCG
NCP103AMX320TCG Part Data Attributes
|
|
NCP103AMX320TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP103AMX320TCG
onsemi
LDO Regulator, 150 mA, High PSRR 3.2V, Active discharge, UDFN-4, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | UDFN-4 | |
| Package Description | Micro Dfn-4 | |
| Manufacturer Package Code | 517CU | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 0.5 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3.7 V | |
| JESD-30 Code | S-PDSO-N4 | |
| Length | 1 Mm | |
| Line Regulation-Max | 0.00576% | |
| Load Regulation-Max | 0.03% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature TJ-Max | 85 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 3.264 V | |
| Output Voltage1-Min | 3.136 V | |
| Output Voltage1-Nom | 3.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC4,.04,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.6 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel Gold Palladium | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 1 Mm |