Part Details for NCP1086D2T-ADJR4 by onsemi
Overview of NCP1086D2T-ADJR4 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1086D2T-ADJR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7978
|
Newark | Ncp1086D2T-Adjr4, Shift Registers |Onsemi NCP1086D2T-ADJR4 Min Qty: 1070 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3070 / $0.3910 | Buy Now |
|
Rochester Electronics | NCP1086 - Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 103250 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for NCP1086D2T-ADJR4
NCP1086D2T-ADJR4 CAD Models
NCP1086D2T-ADJR4 Part Data Attributes
|
NCP1086D2T-ADJR4
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1086D2T-ADJR4
onsemi
1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.05 V | |
Input-Output Voltage Differential-Max | 5.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.047 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for NCP1086D2T-ADJR4
This table gives cross-reference parts and alternative options found for NCP1086D2T-ADJR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1086D2T-ADJR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1086ILDX-ADJ | 1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PDSO8, LLP-8 | Texas Instruments | NCP1086D2T-ADJR4 vs LM1086ILDX-ADJ |
LT1086CM#TR | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | NCP1086D2T-ADJR4 vs LT1086CM#TR |
LM1086CS-ADJ/NOPB | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | NCP1086D2T-ADJR4 vs LM1086CS-ADJ/NOPB |
SPX2815AT-L/TR | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN | Exar Corporation | NCP1086D2T-ADJR4 vs SPX2815AT-L/TR |
LT1086CM#PBF | 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V | Analog Devices Inc | NCP1086D2T-ADJR4 vs LT1086CM#PBF |
AS2815AT | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | Sipex Corporation | NCP1086D2T-ADJR4 vs AS2815AT |
LM1086IS-ADJ/NOPB | 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | NCP1086D2T-ADJR4 vs LM1086IS-ADJ/NOPB |
LT1086IM#PBF | 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V | Analog Devices Inc | NCP1086D2T-ADJR4 vs LT1086IM#PBF |
LT1086CM#TRPBF | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | NCP1086D2T-ADJR4 vs LT1086CM#TRPBF |
LM1086ILD-ADJ | 1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PDSO8, LLP-8 | Texas Instruments | NCP1086D2T-ADJR4 vs LM1086ILD-ADJ |