Part Details for SPX2815AT-L/TR by Exar Corporation
Overview of SPX2815AT-L/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX2815AT-L/TR
SPX2815AT-L/TR CAD Models
SPX2815AT-L/TR Part Data Attributes
|
SPX2815AT-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX2815AT-L/TR
Exar Corporation
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 9.015 mm |
Alternate Parts for SPX2815AT-L/TR
This table gives cross-reference parts and alternative options found for SPX2815AT-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX2815AT-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1086CSX-ADJ/NOPB | 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | SPX2815AT-L/TR vs LM1086CSX-ADJ/NOPB |
LM1086ISX-ADJ | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | SPX2815AT-L/TR vs LM1086ISX-ADJ |
LT1086IM#TRPBF | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | SPX2815AT-L/TR vs LT1086IM#TRPBF |
LT1086CM#TRPBF | 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V | Analog Devices Inc | SPX2815AT-L/TR vs LT1086CM#TRPBF |
LM1086CS-ADJ/NOPB | 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | SPX2815AT-L/TR vs LM1086CS-ADJ/NOPB |
LM1086IS-ADJ/NOPB | 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | SPX2815AT-L/TR vs LM1086IS-ADJ/NOPB |
LT1086CM#TRPBF | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | SPX2815AT-L/TR vs LT1086CM#TRPBF |
AS2815AT | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | Exar Corporation | SPX2815AT-L/TR vs AS2815AT |
LM1086ISX-ADJ | 1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | SPX2815AT-L/TR vs LM1086ISX-ADJ |
LM1086IS-ADJ/NOPB | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | SPX2815AT-L/TR vs LM1086IS-ADJ/NOPB |