-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: Adj, SOT-223 4 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0721
|
Newark | Ldo, Adj, 1A, 0 To 125Deg C, Output Type:Adjustable, Input Voltage Min:-, Input Voltage Max:18V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1A, Dropout Voltage Typ @ Current:1.3V, Ic Case/Package:Sot-223 Rohs Compliant: Yes |Onsemi NCP1117LPSTADT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11545 |
|
$0.2360 / $0.4780 | Buy Now |
DISTI #
15R4544
|
Newark | Linear Voltage Regulator, Positive, Ldo, 1.0 A (Fixed And Adjustable)/ Reel Rohs Compliant: Yes |Onsemi NCP1117LPSTADT3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.2120 | Buy Now |
DISTI #
NCP1117LPSTADT3GOSCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A SOT223 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11670 In Stock |
|
$0.1350 / $0.4700 | Buy Now |
DISTI #
NCP1117LPSTADT3G
|
Avnet Americas | LDO Regulator Pos 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCP1117LPSTADT3G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1193 / $0.1424 | Buy Now |
DISTI #
863-NCP1117LPSTADT3G
|
Mouser Electronics | LDO Voltage Regulators LOW DROPOUT REGULATORS RoHS: Compliant | 36240 |
|
$0.1340 / $0.4600 | Buy Now |
DISTI #
E02:0323_00293609
|
Arrow Electronics | LDO Regulator Pos 1A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2415 | Europe - 4000 |
|
$0.1229 / $0.1436 | Buy Now |
DISTI #
A03:0893_00293609
|
Arrow Electronics | LDO Regulator Pos 1A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2415 | Asia - 4000 |
|
$0.1206 / $0.1409 | Buy Now |
DISTI #
V36:1790_07277325
|
Arrow Electronics | LDO Regulator Pos 1A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2415 | Americas - 4000 |
|
$0.1340 / $0.1554 | Buy Now |
DISTI #
70340554
|
RS | LDO Regulator Adjustable 1A LowIQ SOT223 | ON Semiconductor NCP1117LPSTADT3G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2490 / $0.2930 | RFQ |
|
Future Electronics | NCP1117LP Series 1 A ADJ Output LDO Positive Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1360 / $0.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1117LPSTADT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1117LPSTADT3G
onsemi
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: Adj, SOT-223 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.275 V | |
Output Voltage1-Min | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for NCP1117LPSTADT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1117LPSTADT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG1117AG4 | 1A Low Dropout Positive Regulator 4-SOT-223 0 to 125 | Texas Instruments | NCP1117LPSTADT3G vs REG1117AG4 |
REG1117A/2K5 | 1-A, 15-V, linear voltage regulator from -40°C to +125°C 4-SOT-223 -40 to 125 | Texas Instruments | NCP1117LPSTADT3G vs REG1117A/2K5 |
REG1117A | 1-A, 15-V, linear voltage regulator from -40°C to +125°C 4-SOT-223 -40 to 125 | Texas Instruments | NCP1117LPSTADT3G vs REG1117A |