There are no models available for this part yet.
Overview of NCP1117ST25T3 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP1117ST25T3 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK8014
|
Newark | Ncp1117St25T3, Shift Registers |Onsemi NCP1117ST25T3 RoHS: Not Compliant Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2340 | Buy Now | |
Quest Components | Voltage Regulator, +2.5V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 170 |
|
$0.2476 / $0.3714 | Buy Now |
CAD Models for NCP1117ST25T3 by onsemi
Part Data Attributes for NCP1117ST25T3 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-223
|
Package Description
|
SOT-223, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1.2 V
|
Dropout Voltage1-Nom
|
1.07 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
3.9 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e0
|
Length
|
6.5 mm
|
Line Regulation-Max
|
0.0025%
|
Load Regulation-Max
|
0.0075%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
2.55 V
|
Output Voltage1-Min
|
2.45 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOT-223
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.8 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn80Pb20)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
3.5 mm
|
Alternate Parts for NCP1117ST25T3
This table gives cross-reference parts and alternative options found for NCP1117ST25T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1117ST25T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1117S30C | 3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, SOT-223, 4 PIN | STMicroelectronics | NCP1117ST25T3 vs LD1117S30C |
SC1117CST3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 13V DROPOUT, PDSO4, SOT-223, 4 PIN | Semtech Corporation | NCP1117ST25T3 vs SC1117CST3.3 |
LX8117A-33CST | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 3 PIN | Microsemi Corporation | NCP1117ST25T3 vs LX8117A-33CST |
LM1117MP-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | NCP1117ST25T3 vs LM1117MP-3.3 |
LD1117S25TR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | NCP1117ST25T3 vs LD1117S25TR |
LT1117IST-3.3#PBF | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | NCP1117ST25T3 vs LT1117IST-3.3#PBF |
LM1117IMP-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | NCP1117ST25T3 vs LM1117IMP-3.3 |
GS1117CST-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PDSO4, SOT-223, 3 PIN | Vishay Semiconductors | NCP1117ST25T3 vs GS1117CST-3.3 |
LM1117IMPX-3.3/NOPB | 800-mA 15-V linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | NCP1117ST25T3 vs LM1117IMPX-3.3/NOPB |
LD1117S33CTR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | NCP1117ST25T3 vs LD1117S33CTR |
Related Parts for NCP1117ST25T3
-
NCP1117ST25T3GLinear Regulator ICs
-
NCP1201D60R2GSwitching Regulator or Controllers
-
STM6315RGW13FPower Management Circuits
-
TPS22981RGPROther Analog ICs
-
IPB054N06N3GPower Field-Effect Transistors
-
MX7537LEWGDigital to Analog Converters
-
NC7SZ66M5XMultiplexers or Switches
-
61125-050CAHeaders and Edge Type Connectors
-
NC7S14P5Gates