Part Details for NCP114AMX320TCG by onsemi
Results Overview of NCP114AMX320TCG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP114AMX320TCG Information
NCP114AMX320TCG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP114AMX320TCG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86X0708
|
Newark | Ldo, Fixed, 3.2V, 0.3A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage - Nom:3.2V, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output Rohs Compliant: Yes |Onsemi NCP114AMX320TCG RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0550 / $0.0780 | Buy Now |
|
DISTI #
NCP114AMX320TCG
|
Avnet Americas | LDO Regulator, 300 mA, High PSRR 3.2V, Active Discharge - Tape and Reel (Alt: NCP114AMX320TCG) COO: Malaysia RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
86020078
|
Verical | LDO Regulator Pos 3.2V 0.3A 4-Pin UDFN EP T/R RoHS: Compliant Min Qty: 5068 Package Multiple: 1 Date Code: 1401 | Americas - 87000 |
|
$0.0553 / $0.0740 | Buy Now |
|
DISTI #
86001065
|
Verical | LDO Regulator Pos 3.2V 0.3A 4-Pin UDFN EP T/R RoHS: Compliant Min Qty: 5068 Package Multiple: 1 Date Code: 1801 | Americas - 18000 |
|
$0.0553 / $0.0740 | Buy Now |
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.2V, CMOS, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 105000 |
|
$0.0442 / $0.0713 | Buy Now |
|
DISTI #
NCP114AMX320TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.2V, 300mA, uDFN4, SMD Min Qty: 1 | 0 |
|
$0.0800 / $0.3300 | RFQ |
|
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
|
|
Flip Electronics | Stock, Ship Today | 1100 |
|
RFQ |
US Tariff Estimator: NCP114AMX320TCG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCP114AMX320TCG
NCP114AMX320TCG Part Data Attributes
|
|
NCP114AMX320TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP114AMX320TCG
onsemi
LDO Regulator, 300 mA, High PSRR 3.2V, Active Discharge, UDFN-4, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | UDFN-4 | |
| Manufacturer Package Code | 517CU | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 0.5 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.7 V | |
| JESD-30 Code | S-PDSO-N4 | |
| Length | 1 Mm | |
| Line Regulation-Max | 0.00576% | |
| Load Regulation-Max | 0.03% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature TJ-Max | 85 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 3.264 V | |
| Output Voltage1-Min | 3.136 V | |
| Output Voltage1-Nom | 3.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC4,.04,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.6 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 1 Mm |
NCP114AMX320TCG Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a 2-layer or 4-layer board with a solid ground plane, using thermal vias to connect the exposed pad to the ground plane, and keeping the thermal path as short as possible.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow the thermal design guidelines, use a heat sink if necessary, and ensure that the device is operated within its specified temperature range.
-
Exceeding the maximum junction temperature can lead to reduced device lifespan, decreased performance, and potentially even device failure. It is essential to ensure that the device is operated within its specified temperature range.
-
To troubleshoot issues related to the device's overcurrent protection feature, check the input voltage, output current, and sense resistor values to ensure they are within the specified ranges. Also, verify that the device is not overheating and that the PCB layout is correct.
-
Using a different sense resistor value than recommended can affect the accuracy of the overcurrent protection feature and may lead to incorrect current limiting or shutdown. It is recommended to use the sense resistor value specified in the datasheet for optimal performance.