There are no models available for this part yet.
Overview of NCP4682DMU30TCG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP4682DMU30TCG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK8932
|
Newark | Ncp4682Dmu30Tcg, Shift Registers |Onsemi NCP4682DMU30TCG RoHS: Not Compliant Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 / $0.5040 | Buy Now |
CAD Models for NCP4682DMU30TCG by onsemi
Part Data Attributes for NCP4682DMU30TCG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
UDFN4 1x1, 0.65P
|
Package Description
|
UDFN-4
|
Pin Count
|
4
|
Manufacturer Package Code
|
517BR
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.32 V
|
Dropout Voltage1-Nom
|
0.24 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
1.7 V
|
JESD-30 Code
|
S-PDSO-N4
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Line Regulation-Max
|
0.0045%
|
Load Regulation-Max
|
0.02%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
3.045 V
|
Output Voltage1-Min
|
2.955 V
|
Output Voltage1-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC4,.04,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
1.5%
|
Width
|
1 mm
|
Alternate Parts for NCP4682DMU30TCG
This table gives cross-reference parts and alternative options found for NCP4682DMU30TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4682DMU30TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5366-3.0YMT | 3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO4 | Microchip Technology Inc | NCP4682DMU30TCG vs MIC5366-3.0YMT |
MIC5365-2.5YMT-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4 | Microchip Technology Inc | NCP4682DMU30TCG vs MIC5365-2.5YMT-TR |
MIC5365-2.9YMT-TR | 2.9V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO4 | Microchip Technology Inc | NCP4682DMU30TCG vs MIC5365-2.9YMT-TR |
NCP4685EMU30TCG | Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA 3.0V, UDFN4 1x1, 0.65P, 10000-REEL | onsemi | NCP4682DMU30TCG vs NCP4685EMU30TCG |
MIC5365-3.3YMT-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO4 | Microchip Technology Inc | NCP4682DMU30TCG vs MIC5365-3.3YMT-TR |
MIC5365-3.3YMTTZ | MIC5365-3.3YMTTZ | Microchip Technology Inc | NCP4682DMU30TCG vs MIC5365-3.3YMTTZ |
MIC5365-2.6YC5-TR | 2.6V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | Microchip Technology Inc | NCP4682DMU30TCG vs MIC5365-2.6YC5-TR |
MIC5365-2.6YMT | 2.6V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4 | Microchip Technology Inc | NCP4682DMU30TCG vs MIC5365-2.6YMT |
MIC5365-2.8YD5-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCP4682DMU30TCG vs MIC5365-2.8YD5-TR |
MIC5365-2.7YMT | 2.7V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4 | Microchip Technology Inc | NCP4682DMU30TCG vs MIC5365-2.7YMT |
Related Parts for NCP4682DMU30TCG
-
NCP502SN50T1GLinear Regulator ICs
-
MSP432P401RIZXHRMicrocontrollers
-
TPS63000DRCSwitching Regulator or Controllers
-
NCP305LSQ44T1GPower Management Circuits
-
IPD60R3K4CEPower Field-Effect Transistors
-
ADS8344NG4Analog to Digital Converters
-
NCV360SNAET1GPeripheral Drivers
-
C1005X5R0J474K050BBFixed Capacitors
-
BAT54SWFILMRectifier Diodes