Part Details for NCP803SN438T1 by onsemi
Overview of NCP803SN438T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP803SN438T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9560
|
Newark | Ncp803Sn438T1, Linear Voltage Regulators |Onsemi NCP803SN438T1 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8730 / $0.9470 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Rochester Electronics | NCP803 - Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6902 |
|
$0.5704 / $0.6711 | Buy Now |
Part Details for NCP803SN438T1
NCP803SN438T1 CAD Models
NCP803SN438T1 Part Data Attributes
|
NCP803SN438T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP803SN438T1
onsemi
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.38 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.11 mm | |
Supply Current-Max (Isup) | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Width | 1.3 mm |
Alternate Parts for NCP803SN438T1
This table gives cross-reference parts and alternative options found for NCP803SN438T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP803SN438T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP803SN438T1G | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.38 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NCP803SN438T1 vs NCP803SN438T1G |