Trigger Devices
NCR169DRLRA
Description: 0.8A, 400V, SCR, TO-92, PLASTIC, CASE 029-11, TO-226AA, 3 PIN

Overview of NCR169DRLRA by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NCR169DRLRA by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCR169DRLRA by onsemi

NCR169DRLRA
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-92
Package Description
PLASTIC, CASE 029-11, TO-226AA, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 029-11
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
20 V/us
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
10 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e1
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
10 A
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trigger Device Type
SCR
Want to compare parts?
  1. NCR169DRLRA
    onsemi
    0.8A, 400V, SCR, TO-92, PLASTIC, CASE 029-11, TO-226AA, 3 PIN
    VS

Alternate Parts for NCR169DRLRA

This table gives cross-reference parts and alternative options found for NCR169DRLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCR169DRLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EC103D Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc NCR169DRLRA vs EC103D
2N5063 Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 150V V(DRM), 150V V(RRM), 1 Element, TO-92 Semitronics Corp NCR169DRLRA vs 2N5063
2N5062 0.8A, 100V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN Motorola Mobility LLC NCR169DRLRA vs 2N5062
CS92D Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, Central Semiconductor Corp NCR169DRLRA vs CS92D
BT169D-L Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, SC-43A, 3 PIN WeEn Semiconductor Co Ltd NCR169DRLRA vs BT169D-L
NCR169DG 0.8A, 400V, SCR, TO-92, LEAD FREE, PLASTIC, CASE 029-11, TO-226AA, 3 PIN onsemi NCR169DRLRA vs NCR169DG
P0102AA 0.8A, 100V, SCR, TO-92 STMicroelectronics NCR169DRLRA vs P0102AA
EC103D Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor NCR169DRLRA vs EC103D
BT169D,112 BT169D NXP Semiconductors NCR169DRLRA vs BT169D,112
EC103A Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 100V V(DRM), 1 Element, TO-92 Loras Industries Inc NCR169DRLRA vs EC103A
Part Number Description Manufacturer Compare
EC103D Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor NCR169DRLRA vs EC103D
BT169G,126 BT169G NXP Semiconductors NCR169DRLRA vs BT169G,126
EC103B1 Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor NCR169DRLRA vs EC103B1
BT149G Silicon Controlled Rectifier, 0.8 A, 600 V, SCR, PLASTIC, SC-43, SOT-54 (TO-92) VARIANT, 3 PIN NXP Semiconductors NCR169DRLRA vs BT149G
2N886 Silicon Controlled Rectifier, 0.55A I(T)RMS, 350mA I(T), 60V V(DRM), 1 Element, TO-18, TO-18, 3 PIN Semicoa Semiconductors NCR169DRLRA vs 2N886
TCR22-4 Silicon Controlled Rectifier, 1A I(T)RMS, 1500mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, TO-92. 3 PIN Littelfuse Inc NCR169DRLRA vs TCR22-4
CR05AS-4 Silicon Controlled Rectifier, 0.79A I(T)RMS, 500mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, SOT-89, 3 PIN Mitsubishi Electric NCR169DRLRA vs CR05AS-4
EC103BRP Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 Teccor NCR169DRLRA vs EC103BRP
CR02AM-8 0.47A, 400V, SCR, TO-92, SC-43A, 3 PIN Renesas Electronics Corporation NCR169DRLRA vs CR02AM-8
BT149BAMO Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN NXP Semiconductors NCR169DRLRA vs BT149BAMO

Related Parts for NCR169DRLRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCR169DRLRA by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCR169DRLRA by onsemi

Select Manufacturer
Which Manufacturer of NCR169DRLRA would you like to use for your alert(s)?
  • Please alert me when NCR169DRLRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCR169DRLRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCR169DRLRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCR169DRLRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCR169DRLRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCR169DRLRA by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: