-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise Adjustable Voltage, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3888
|
Newark | 1.5 A, Dual-Rail Vldo Lin Reg With Programmable Soft-Start,wf/Reel |Onsemi NCV59748MWADJTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5790 / $0.7530 | Buy Now |
DISTI #
NCV59748MWADJTBGOSCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A 10DFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13869 In Stock |
|
$0.5699 / $1.0700 | Buy Now |
DISTI #
NCV59748MWADJTBG
|
Avnet Americas | LDO Regulator Pos 0.8V to 3.6V 1.5A 10-Pin DFN T/R - Tape and Reel (Alt: NCV59748MWADJTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5653 / $0.6747 | Buy Now |
DISTI #
863-NCV59748MWADJTBG
|
Mouser Electronics | LDO Voltage Regulators 1.5 A DUAL-RAIL VLDO L RoHS: Compliant | 8313 |
|
$0.5690 / $1.0700 | Buy Now |
|
Future Electronics | NCV5974 LDO Voltage Regulators 1.5 A DUAL-RAIL VLDO L DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
DISTI #
NCV59748MWADJTBG
|
Avnet Americas | LDO Regulator Pos 0.8V to 3.6V 1.5A 10-Pin DFN T/R - Tape and Reel (Alt: NCV59748MWADJTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5653 / $0.6747 | Buy Now |
|
Ameya Holding Limited | 528 |
|
RFQ | ||
DISTI #
NCV59748MWADJTBG
|
Avnet Americas | LDO Regulator Pos 0.8V to 3.6V 1.5A 10-Pin DFN T/R - Tape and Reel (Alt: NCV59748MWADJTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5653 / $0.6747 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13390 |
|
RFQ | |
DISTI #
NCV59748MWADJTBG
|
Avnet Asia | LDO Regulator Pos 0.8V to 3.6V 1.5A 10-Pin DFN T/R (Alt: NCV59748MWADJTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.5363 / $0.5999 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV59748MWADJTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV59748MWADJTBG
onsemi
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise Adjustable Voltage, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.165 V | |
Dropout Voltage1-Nom | 0.06 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.796 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCV59748MWADJTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV59748MWADJTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS74801TDRCRQ1 | Automotive, 1.5-A low-VIN (0.8 V) adjustable LDO voltage regulator with power good and enable 10-VSON -40 to 105 | Texas Instruments | NCV59748MWADJTBG vs TPS74801TDRCRQ1 |
TPS74801DRCT | 1.5-A low-VIN (0.8 V) adjustable low-dropout (LDO) voltage regulator with power good and enable 10-VSON -40 to 125 | Texas Instruments | NCV59748MWADJTBG vs TPS74801DRCT |
NCP59748MN2ADJTBG | LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail, QFN20 5x5, 0.65P, 3000-REEL | onsemi | NCV59748MWADJTBG vs NCP59748MN2ADJTBG |
NCP59748MN1ADJTBG | LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail, DFN10, 3x3, 0.5P, 3000-REEL | onsemi | NCV59748MWADJTBG vs NCP59748MN1ADJTBG |