Part Details for ND411832 by Powerex Power Semiconductors
Overview of ND411832 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for ND411832
ND411832 CAD Models
ND411832 Part Data Attributes:
|
ND411832
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ND411832
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 320A, 1800V V(RRM), Silicon, POW-R-BLOK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | POW-R-BLOK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 10000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 320 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Reverse Recovery Time-Max | 10 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ND411832
This table gives cross-reference parts and alternative options found for ND411832. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ND411832, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDD312-22N1 | Rectifier Diode, 1 Phase, 2 Element, 310A, 2200V V(RRM), Silicon, | Littelfuse Inc | ND411832 vs MDD312-22N1 |
VSKD320-20 | Rectifier Diode, 1 Phase, 2 Element, 320A, 2000V V(RRM), Silicon, ROHS COMPLIANT, MAGN-A-PAK-3 | Vishay Semiconductors | ND411832 vs VSKD320-20 |
VSKD320-20 | Rectifier Diode, 1 Phase, 2 Element, 320A, 2000V V(RRM), Silicon, ROHS COMPLIANT, MAGN-A-PAK-3 | Vishay Intertechnologies | ND411832 vs VSKD320-20 |
ND411830 | Rectifier Diode, 1 Phase, 2 Element, 300A, 1800V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | ND411832 vs ND411830 |
MDD312-18N1 | Rectifier Diode, 1 Phase, 2 Element, 310A, 1800V V(RRM), Silicon, | Littelfuse Inc | ND411832 vs MDD312-18N1 |
MDD312-20N1 | Rectifier Diode, 1 Phase, 2 Element, 310A, 2000V V(RRM), Silicon, | Littelfuse Inc | ND411832 vs MDD312-20N1 |
MDD312-18N1 | Rectifier Diode, 1 Phase, 2 Element, 310A, 1800V V(RRM), Silicon, | IXYS Corporation | ND411832 vs MDD312-18N1 |