Part Details for NDS336P by Fairchild Semiconductor Corporation
Overview of NDS336P by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDS336P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 456 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, SOT-23 | 2400 |
|
$0.2240 / $0.5600 | Buy Now |
|
ComSIT USA | P-CHANNEL LOGIC LEVEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB RoHS: Compliant | Europe - 2825 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7975 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
|
Win Source Electronics | MOSFET P-CH 20V 1.2A SSOT3 | 30800 |
|
$0.2330 / $0.3500 | Buy Now |
Part Details for NDS336P
NDS336P CAD Models
NDS336P Part Data Attributes
|
NDS336P
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDS336P
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SUPERSOT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SUPERSOT-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.2 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDS336P
This table gives cross-reference parts and alternative options found for NDS336P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS336P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934064761215 | Small Signal Field-Effect Transistor | Nexperia | NDS336P vs 934064761215 |
PMV160UP | Small Signal Field-Effect Transistor | Nexperia | NDS336P vs PMV160UP |
NTR1P02LT1 | Single P-Channel Power MOSFET -20V, -1.3A, 220mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NDS336P vs NTR1P02LT1 |
PMV160UP,215 | PMV160UP - 20 V, 1.2 A P-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | NDS336P vs PMV160UP,215 |
NVTR01P02LT1G | Single P-Channel Power MOSFET -20V, -1.3A, 220mΩ Small Signal MOSFET -20V -1.3A 220 mOhm Single P-Channel SOT-23 Logic Level, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | NDS336P vs NVTR01P02LT1G |
NTR1P02LT3 | 1300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, MINIATURE, CASE 318-08, 3 PIN | onsemi | NDS336P vs NTR1P02LT3 |
NTR1P02LT1G | Single P-Channel Power MOSFET -20V, -1.3A, 220mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NDS336P vs NTR1P02LT1G |
NTR1P02LT3G | Single P-Channel Power MOSFET -20V, -1.3A, 220mΩ, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | NDS336P vs NTR1P02LT3G |
PMV160UPVL | PMV160UP - 20 V, 1.2 A P-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | NDS336P vs PMV160UPVL |