NDS9430/S62Z
Description: 5300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET

Overview of NDS9430/S62Z by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NDS9430/S62Z by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NDS9430/S62Z by Texas Instruments

NDS9430/S62Z
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
5.3 A
Drain-source On Resistance-Max
0.06 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Power Dissipation Ambient-Max
1 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NDS9430/S62Z
    Texas Instruments
    5300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET
    VS

Alternate Parts for NDS9430/S62Z

This table gives cross-reference parts and alternative options found for NDS9430/S62Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS9430/S62Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NDS9430/L86Z 5300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET Texas Instruments NDS9430/S62Z vs NDS9430/L86Z
NDS9430L86Z Small Signal Field-Effect Transistor, 5.3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation NDS9430/S62Z vs NDS9430L86Z
NDS9430 5300mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 Rochester Electronics LLC NDS9430/S62Z vs NDS9430
NDS9430L99Z Small Signal Field-Effect Transistor, 5.3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation NDS9430/S62Z vs NDS9430L99Z
NDS9430 5300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET Texas Instruments NDS9430/S62Z vs NDS9430
NDS9430/D84Z 5300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET Texas Instruments NDS9430/S62Z vs NDS9430/D84Z
Part Number Description Manufacturer Compare
NDS9430/D84Z 5300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET Texas Instruments NDS9430/S62Z vs NDS9430/D84Z
NDH834P Small Signal Field-Effect Transistor, 5.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 Fairchild Semiconductor Corporation NDS9430/S62Z vs NDH834P
NDH834PL86Z Small Signal Field-Effect Transistor, 5.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 Fairchild Semiconductor Corporation NDS9430/S62Z vs NDH834PL86Z
NDS8433 Small Signal Field-Effect Transistor, 5.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation NDS9430/S62Z vs NDS8433
NDS9430L86Z Small Signal Field-Effect Transistor, 5.3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation NDS9430/S62Z vs NDS9430L86Z
NTQS6463R2 5500mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, CASE 948S-01, TSSOP-8 Rochester Electronics LLC NDS9430/S62Z vs NTQS6463R2
NDS8433/S62Z 5200mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET Texas Instruments NDS9430/S62Z vs NDS8433/S62Z
NDS9430/L86Z 5300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET Texas Instruments NDS9430/S62Z vs NDS9430/L86Z
SI9433DY-T1-E3 Small Signal Field-Effect Transistor, 5.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8 Vishay Siliconix NDS9430/S62Z vs SI9433DY-T1-E3
SI9430DYL99Z Small Signal Field-Effect Transistor, 5.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation NDS9430/S62Z vs SI9430DYL99Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NDS9430/S62Z by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NDS9430/S62Z by Texas Instruments

Select Manufacturer
Which Manufacturer of NDS9430/S62Z would you like to use for your alert(s)?
  • Please alert me when NDS9430/S62Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NDS9430/S62Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NDS9430/S62Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NDS9430/S62Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NDS9430/S62Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NDS9430/S62Z by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: