Transistors
SI9430DYL99Z
Fairchild Semiconductor Corporation
Description: Small Signal Field-Effect Transistor, 5.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8

Overview of SI9430DYL99Z by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SI9430DYL99Z by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI9430DYL99Z by Fairchild Semiconductor Corporation

SI9430DYL99Z
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT
Package Description
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
5.8 A
Drain-source On Resistance-Max
0.05 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SI9430DYL99Z
    Fairchild Semiconductor Corporation
    Small Signal Field-Effect Transistor, 5.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
    VS

Alternate Parts for SI9430DYL99Z

This table gives cross-reference parts and alternative options found for SI9430DYL99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9430DYL99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SI9430DYD84Z Small Signal Field-Effect Transistor, 5.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 Fairchild Semiconductor Corporation SI9430DYL99Z vs SI9430DYD84Z
SI9430DYF011 Small Signal Field-Effect Transistor, 5.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 Fairchild Semiconductor Corporation SI9430DYL99Z vs SI9430DYF011
Part Number Description Manufacturer Compare
NDS9430/D84Z 5300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET Texas Instruments SI9430DYL99Z vs NDS9430/D84Z
NDH834P Small Signal Field-Effect Transistor, 5.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 Fairchild Semiconductor Corporation SI9430DYL99Z vs NDH834P
NDH834PL86Z Small Signal Field-Effect Transistor, 5.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 Fairchild Semiconductor Corporation SI9430DYL99Z vs NDH834PL86Z
NDS8433 Small Signal Field-Effect Transistor, 5.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation SI9430DYL99Z vs NDS8433
NDS9430L86Z Small Signal Field-Effect Transistor, 5.3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation SI9430DYL99Z vs NDS9430L86Z
NTQS6463R2 5500mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, CASE 948S-01, TSSOP-8 Rochester Electronics LLC SI9430DYL99Z vs NTQS6463R2
NDS8433/S62Z 5200mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET Texas Instruments SI9430DYL99Z vs NDS8433/S62Z
NDS9430/L86Z 5300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET Texas Instruments SI9430DYL99Z vs NDS9430/L86Z
SI9433DY-T1-E3 Small Signal Field-Effect Transistor, 5.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8 Vishay Siliconix SI9430DYL99Z vs SI9433DY-T1-E3
NDS9430/S62Z 5300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET Texas Instruments SI9430DYL99Z vs NDS9430/S62Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI9430DYL99Z by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI9430DYL99Z by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of SI9430DYL99Z would you like to use for your alert(s)?
  • Please alert me when SI9430DYL99Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI9430DYL99Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI9430DYL99Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI9430DYL99Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI9430DYL99Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI9430DYL99Z by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: