Part Details for NDS9945 by Fairchild Semiconductor Corporation
Overview of NDS9945 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDS9945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NDS9945 - Power Field-Effect Transistor, 3.5A, 60V, 0.1ohm, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$0.7192 / $0.8461 | Buy Now |
|
ComSIT USA | DUAL N-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Power Field-Effect Transistor, 3.5A I(D), 60V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 1690 |
|
RFQ |
Part Details for NDS9945
NDS9945 CAD Models
NDS9945 Part Data Attributes
|
NDS9945
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDS9945
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 3.5A I(D), 60V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, DUAL DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDS9945
This table gives cross-reference parts and alternative options found for NDS9945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS9945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7102PBF | Power Field-Effect Transistor, 2A I(D), 50V, 0.3ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8 | International Rectifier | NDS9945 vs IRF7102PBF |
RF1K4915496 | 2A, 60V, 0.13ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | Intersil Corporation | NDS9945 vs RF1K4915496 |
IRF7102 | Power Field-Effect Transistor, 2A I(D), 50V, 0.3ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | NDS9945 vs IRF7102 |