Part Details for NDTM157M6.3F2TBF by NIC Components Corp
Overview of NDTM157M6.3F2TBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTM157M6.3F2TBF
NDTM157M6.3F2TBF CAD Models
NDTM157M6.3F2TBF Part Data Attributes
|
NDTM157M6.3F2TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTM157M6.3F2TBF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
JESD-609 Code | e1 | |
Leakage Current | 0.0076 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NDTM157M6.3F2TBF
This table gives cross-reference parts and alternative options found for NDTM157M6.3F2TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM157M6.3F2TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB150/6M2PBTA | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | NDTM157M6.3F2TBF vs TB150/6M2PBTA |
TEP157M006HSB | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | NDTM157M6.3F2TBF vs TEP157M006HSB |
TB150/6M250PBTA | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | NDTM157M6.3F2TBF vs TB150/6M250PBTA |
TEP157M006FCS | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | NDTM157M6.3F2TBF vs TEP157M006FCS |
NDTM157M6.3F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, THROUGH HOLE MOUNT | NIC Components Corp | NDTM157M6.3F2TBF vs NDTM157M6.3F1TR |
TB150/6M2TR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | NDTM157M6.3F2TBF vs TB150/6M2TR |
TAP157M006FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | NDTM157M6.3F2TBF vs TAP157M006FCS |
TB150/6M250PBTR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, | Nemco Electronics Corporation | NDTM157M6.3F2TBF vs TB150/6M250PBTR |
TAP157M006CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | NDTM157M6.3F2TBF vs TAP157M006CRS |
NDTM157M6.3F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, THROUGH HOLE MOUNT | NIC Components Corp | NDTM157M6.3F2TBF vs NDTM157M6.3F2TB |