Part Details for NDTM475K25F2TB by NIC Components Corp
Overview of NDTM475K25F2TB by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTM475K25F2TB
NDTM475K25F2TB CAD Models
NDTM475K25F2TB Part Data Attributes
|
NDTM475K25F2TB
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTM475K25F2TB
NIC Components Corp
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NDTM475K25F2TB
This table gives cross-reference parts and alternative options found for NDTM475K25F2TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM475K25F2TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP475K025BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | NDTM475K25F2TB vs TEP475K025BRS |
NDTM475K25F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT | NIC Components Corp | NDTM475K25F2TB vs NDTM475K25F2 |
TEP475K025BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | NDTM475K25F2TB vs TEP475K025BRW |
NDTM475K25F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NDTM475K25F2TB vs NDTM475K25F2F |
NDTM475K25F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NDTM475K25F2TB vs NDTM475K25F2TR |
TEP475K025SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | NDTM475K25F2TB vs TEP475K025SRW |
NDTM475K25F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NDTM475K25F2TB vs NDTM475K25F1F |
TEP475K025DTS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NDTM475K25F2TB vs TEP475K025DTS |
NDTM475K25F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NDTM475K25F2TB vs NDTM475K25F1TB |
NDTM475K25F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | NDTM475K25F2TB vs NDTM475K25F2TRF |