Part Details for NE18 2A 2U EE L 6AMP by C&K Switches
Results Overview of NE18 2A 2U EE L 6AMP by C&K Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NE18 2A 2U EE L 6AMP Information
NE18 2A 2U EE L 6AMP by C&K Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for NE18 2A 2U EE L 6AMP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
35AH3931
|
Newark | Ne18 2A 2U Ee L 6Amp |C&k Components NE18 2A 2U EE L 6AMP RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3700 / $19.0200 | Buy Now |
|
DISTI #
108-NE182A2UEEL6AMP-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 6A 250V Min Qty: 108 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8150 | Buy Now |
|
DISTI #
611-NE182A2UEEL6AMP
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$16.2700 / $16.8100 | Order Now |