NE28C64-250
LSI Corporation
Description: EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32

Overview of NE28C64-250 by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for NE28C64-250 by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NE28C64-250 by LSI Corporation

NE28C64-250
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
Package Description
QCCJ, LDCC32,.5X.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Additional Feature
AUTOMATIC WRITE;PAGE WRITE
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Standby Current-Max
0.00025 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Want to compare parts?
  1. NE28C64-250
    LSI Corporation
    EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32
    VS

Alternate Parts for NE28C64-250

This table gives cross-reference parts and alternative options found for NE28C64-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE28C64-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28C64JM-25T1 EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc NE28C64-250 vs X28C64JM-25T1
AT28PC64-25JIT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NE28C64-250 vs AT28PC64-25JIT/R
AT28C64-25JJT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NE28C64-250 vs AT28C64-25JJT/R
AT28C64-25JL EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation NE28C64-250 vs AT28C64-25JL
AT28C64F-25JIT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NE28C64-250 vs AT28C64F-25JIT/R
XLE28C64D-250 EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, Exel Microelectronics Inc NE28C64-250 vs XLE28C64D-250
AT28C64BE-25JC EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NE28C64-250 vs AT28C64BE-25JC
AT28PC64-25JI EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NE28C64-250 vs AT28PC64-25JI
AT28C64X-25JIT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NE28C64-250 vs AT28C64X-25JIT/R
AT28C64BF-25JI EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NE28C64-250 vs AT28C64BF-25JI
Part Number Description Manufacturer Compare
AT28PC64E-25JI EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NE28C64-250 vs AT28PC64E-25JI
X28C64J-25T1 EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc NE28C64-250 vs X28C64J-25T1
M28C64X-250K6 8KX8 EEPROM 5V, 250ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics NE28C64-250 vs M28C64X-250K6
CAT28C65AN-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor NE28C64-250 vs CAT28C65AN-25
AT28C64-25JIT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NE28C64-250 vs AT28C64-25JIT/R
AT28PC64-25JC EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NE28C64-250 vs AT28PC64-25JC
AT28C64X-25JCT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NE28C64-250 vs AT28C64X-25JCT/R
AT28C64X-25JJT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NE28C64-250 vs AT28C64X-25JJT/R
AT28C64E-25JJT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NE28C64-250 vs AT28C64E-25JJT/R
AT28C64E-25JLT/R EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NE28C64-250 vs AT28C64E-25JLT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NE28C64-250 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NE28C64-250 by LSI Corporation

Select Manufacturer
Which Manufacturer of NE28C64-250 would you like to use for your alert(s)?
  • Please alert me when NE28C64-250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NE28C64-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NE28C64-250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NE28C64-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NE28C64-250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NE28C64-250 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: