Part Details for NE527D-T by NXP Semiconductors
Overview of NE527D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NE527D-T
NE527D-T CAD Models
NE527D-T Part Data Attributes
|
NE527D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE527D-T
NXP Semiconductors
IC COMPARATOR, 10000 uV OFFSET-MAX, 16 ns RESPONSE TIME, PDSO14, Comparator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 16 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NE527D-T
This table gives cross-reference parts and alternative options found for NE527D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE527D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM161F/883 | COMPARATOR, 3000uV OFFSET-MAX, 14ns RESPONSE TIME, PDFP14, FP-14 | Texas Instruments | NE527D-T vs LM161F/883 |
5962-8757202CA | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | NE527D-T vs 5962-8757202CA |
5962-8757202CX | IC COMPARATOR, 6000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | NE527D-T vs 5962-8757202CX |
529/BCA | Comparator, 1 Func, 6000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14, | YAGEO Corporation | NE527D-T vs 529/BCA |
5962-8757203CX | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | NE527D-T vs 5962-8757203CX |
LM361MDC | COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, UUC, DIE | Texas Instruments | NE527D-T vs LM361MDC |
5962-8757202CX | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | YAGEO Corporation | NE527D-T vs 5962-8757202CX |
5962-8757202CX | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | NE527D-T vs 5962-8757202CX |
NE529A | IC COMPARATOR, 10000 uV OFFSET-MAX, PDIP14, Comparator | NXP Semiconductors | NE527D-T vs NE529A |
NE529A | Comparator, 1 Func, 10000uV Offset-Max, BIPolar, PDIP14 | Signetics | NE527D-T vs NE529A |