Part Details for NE5503N by Philips Semiconductors
Overview of NE5503N by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for NE5503N
NE5503N CAD Models
NE5503N Part Data Attributes
|
NE5503N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE5503N
Philips Semiconductors
0.5A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | IN-LINE, R-PDIP-T16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDIP-T16 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NE5503N
This table gives cross-reference parts and alternative options found for NE5503N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5503N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULN2803LW | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, MS-013AB, Plastic/Epoxy, 18 Pin, SOIC-18 | Allegro MicroSystems LLC | NE5503N vs ULN2803LW |
ULN2803A | 0.5A, 50V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-18 | Texas Instruments | NE5503N vs ULN2803A |
ULQ2804A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, PLASTIC, DIP-18 | Sanken Electric Co Ltd | NE5503N vs ULQ2804A |
ULN2803A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, PLASTIC, DIP-18 | Sanken Electric Co Ltd | NE5503N vs ULN2803A |
5962-8605801VA | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 18 Pin | Microchip Technology Inc | NE5503N vs 5962-8605801VA |
ULN2801A | Eight Darlington Arrays | STMicroelectronics | NE5503N vs ULN2801A |
L604B | 0.4A, 8 CHANNEL, NPN, Si, POWER TRANSISTOR | STMicroelectronics | NE5503N vs L604B |
ULN2023A | Power Bipolar Transistor, 0.5A I(C), 95V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 | Sanken Electric Co Ltd | NE5503N vs ULN2023A |
ULN2004AN-00 | 7 CHANNEL, NPN, Si, POWER TRANSISTOR | Texas Instruments | NE5503N vs ULN2004AN-00 |
NE5503N | Power Bipolar Transistor, 0.5A I(C), 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin | Signetics | NE5503N vs NE5503N |