| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM556CN | Texas Instruments | Check for Price | 2 Func, BIPolar, PDIP14 | NE556J vs LM556CN |
| SE556-1F/883B | NXP Semiconductors | Check for Price | 2 Func, 0.5MHz, BIPolar, CDIP14 | NE556J vs SE556-1F/883B |
| SA556F | Philips Semiconductors | Check for Price | Analog Waveform Generation Function, CDIP14 | NE556J vs SA556F |
| LM556J | Texas Instruments | Check for Price | 2 Func, BIPolar, CDIP14 | NE556J vs LM556J |
| SA556N | Texas Instruments | Check for Price | 1 Func, BIPolar, PDIP14 | NE556J vs SA556N |
| 5962-8950304CX | Intersil Corporation | Check for Price | 1 Func, CMOS, CDIP14 | NE556J vs 5962-8950304CX |
| 5962-8950302CA | Texas Instruments | Check for Price | 2 Func, 1.2MHz, CMOS, CDIP14 | NE556J vs 5962-8950302CA |
| LM556CN/NOPB | Texas Instruments | Check for Price | 2 Func, BIPolar, PDIP14 | NE556J vs LM556CN/NOPB |
Part Details for NE556J by Texas Instruments
Results Overview of NE556J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NE556J Information
NE556J by Texas Instruments is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for NE556J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | 2 Func, BIPolar, CDIP14 | 8213 |
|
RFQ |
US Tariff Estimator: NE556J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NE556J Part Data Attributes
|
|
NE556J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE556J
Texas Instruments
2 Func, BIPolar, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Pulse; Rectangular | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 16 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for NE556J
This table gives cross-reference parts and alternative options found for NE556J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE556J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.