Part Details for NE556N by Signetics
Overview of NE556N by Signetics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NE556NE4 | Texas Instruments | Dual Precision Timer 14-PDIP 0 to 70 | |
NE556NSR | Texas Instruments | Dual Precision Timer 14-SO 0 to 70 | |
NE556N | Texas Instruments | Dual Precision Timer 14-PDIP 0 to 70 |
Price & Stock for NE556N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 148 |
|
$0.5850 / $1.8281 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 14 Pin, Plastic, DIP | 80 |
|
$0.7313 / $2.4375 | Buy Now |
|
Quest Components | Timer Circuit, 14 Pin, Plastic, DIP | 75 |
|
$0.2520 / $0.8400 | Buy Now |
|
Quest Components | Timer Circuit, 14 Pin, Plastic, DIP | 24 |
|
$0.5568 / $0.6960 | Buy Now |
|
Quest Components | Timer Circuit, 14 Pin, Plastic, DIP | 20 |
|
$0.4400 / $0.5500 | Buy Now |
Part Details for NE556N
NE556N CAD Models
NE556N Part Data Attributes
|
NE556N
Signetics
Buy Now
Datasheet
|
Compare Parts:
NE556N
Signetics
Analog Waveform Generation Function, BIPolar, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NE556N
This table gives cross-reference parts and alternative options found for NE556N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE556N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA556F | TIMER, CDIP14 | Philips Semiconductors | NE556N vs SA556F |
SE556F | IC DUAL PULSE, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | NE556N vs SE556F |
TLC556CNE4 | Dual LinCMOS(TM) Timer 14-PDIP | Texas Instruments | NE556N vs TLC556CNE4 |
ICM7556IPD | Analog Waveform Generation Function, | Maxim Integrated Products | NE556N vs ICM7556IPD |
TLC556INE4 | Dual LinCMOS Timer 14-PDIP | Texas Instruments | NE556N vs TLC556INE4 |
TLC556MJ | Low-Power Dual LinCMOS™ Timer 14-CDIP -55 to 125 | Texas Instruments | NE556N vs TLC556MJ |
ICM7556MJD+ | 2 Func, 0.5MHz, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | NE556N vs ICM7556MJD+ |
SE556CN | IC DUAL PULSE, TIMER, PDIP14, Analog Waveform Generation Function | NXP Semiconductors | NE556N vs SE556CN |
SE556F | Analog Waveform Generation Function, BIPolar, CDIP14, | Signetics | NE556N vs SE556F |
5962-8950304CA | SQUARE, TIMER, CDIP14, CERDIP-14 | Intersil Corporation | NE556N vs 5962-8950304CA |