| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NE566F | Signetics | Check for Price | 1 Func, 1MHz, BIPolar, CDIP14 | NE566V vs NE566F |
| NE566T | NXP Semiconductors | Check for Price | 1 Func, BIPolar, MBCY8 | NE566V vs NE566T |
| NE566V | NXP Semiconductors | Check for Price | 1 Func, BIPolar, PDIP8 | NE566V vs NE566V |
| SE566T | Signetics | Check for Price | 1 Func, BIPolar, MBCY8 | NE566V vs SE566T |
| SE566T | NXP Semiconductors | Check for Price | 1 Func, BIPolar, MBCY8 | NE566V vs SE566T |
| NE566F | NXP Semiconductors | Check for Price | 1 Func, 1MHz, BIPolar, CDIP14 | NE566V vs NE566F |
| NE566T | Signetics | Check for Price | 1 Func, BIPolar, MBCY8 | NE566V vs NE566T |
Part Details for NE566V by Signetics
Results Overview of NE566V by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NE566V Information
NE566V by Signetics is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for NE566V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | SQUARE, TRIANGULAR, WAVEFORM GENERATION, PDIP8 | 1 |
|
$5.4000 / $8.1000 | Buy Now |
US Tariff Estimator: NE566V by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NE566V Part Data Attributes
|
|
NE566V
Signetics
Buy Now
Datasheet
|
Compare Parts:
NE566V
Signetics
1 Func, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Square; Triangular | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Neg Supply Voltage-Nom (Vsup) | -6 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 12.5 Ma | |
| Supply Voltage-Max (Vsup) | 24 V | |
| Supply Voltage-Min (Vsup) | 10 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for NE566V
This table gives cross-reference parts and alternative options found for NE566V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE566V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
NE566V Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the NE566V is 9V to 16V, although it can operate up to 18V with reduced performance.
-
To ensure stable operation, it's essential to decouple the power supply pins (VCC and GND) with a 10uF capacitor and a 100nF capacitor in parallel, and to use a stable voltage source.
-
The maximum frequency of operation for the NE566V is approximately 1.3MHz, although this can vary depending on the specific application and component values.
-
Yes, the NE566V can be used as a VCO by applying a control voltage to the VCTRL pin, which varies the oscillator frequency in response to the input voltage.
-
The frequency of the NE566V can be adjusted by varying the values of the external resistors (R1 and R2) and capacitors (C1 and C2) connected to the oscillator pins.