| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SE567F | Signetics | Check for Price | Tone Decoder Circuit, CDIP14 | NE567V vs SE567F |
Part Details for NE567V by Texas Instruments
Results Overview of NE567V by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NE567V Information
NE567V by Texas Instruments is a Telecom Signaling Circuit.
Telecom Signaling Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for NE567V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
NE567V-ND
|
DigiKey | IC TELECOM INTERFACE 8DIP Min Qty: 560 Container: Tube |
0 Tube |
|
$0.7186 | Buy Now |
US Tariff Estimator: NE567V by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
NE567V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NE567V Part Data Attributes
|
|
NE567V
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE567V
Texas Instruments
Tone Decoder Circuit, PDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.59 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 13 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Telecom IC Type | Tone Decoder Circuit | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for NE567V
This table gives cross-reference parts and alternative options found for NE567V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE567V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
NE567V Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC before applying the input signal to prevent unwanted oscillations.
-
To prevent oscillations when no input signal is present, connect a resistor (typically 1 kΩ) between pins 3 and 4, and a capacitor (typically 10 nF) between pin 3 and ground.
-
The maximum input signal amplitude that the NE567V can handle is approximately 2.5 Vpp (peak-to-peak). Exceeding this may cause distortion or damage to the device.
-
The detection threshold of the NE567V can be adjusted by varying the voltage on pin 5 (VREF). A higher voltage on pin 5 increases the detection threshold, while a lower voltage decreases it.
-
Yes, the NE567V can be used with a single power supply. However, it is recommended to use a split power supply (±VCC) for optimal performance.