There are no models available for this part yet.
Overview of NE68119-T1 by NEC Electronics America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
CAD Models for NE68119-T1 by NEC Electronics America Inc
Part Data Attributes for NE68119-T1 by NEC Electronics America Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS AMERICA INC
|
Package Description
|
ULTRA SUPER MINIMOLD, PLASTIC PACKAGE-3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.065 A
|
Collector-Base Capacitance-Max
|
0.9 pF
|
Collector-Emitter Voltage-Max
|
10 V
|
Configuration
|
SINGLE
|
Highest Frequency Band
|
S BAND
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
7000 MHz
|
Alternate Parts for NE68119-T1
This table gives cross-reference parts and alternative options found for NE68119-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE68119-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE68119-T1 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA SUPER MINIMOLD, PLASTIC PACKAGE-3 | Renesas Electronics Corporation | NE68119-T1 vs NE68119-T1 |
NE68119-T1-A | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, S Band, Silicon, NPN, LEAD FREE, ULTRA SUPER MINIMOLD, PLASTIC PACKAGE-3 | NEC Electronics Group | NE68119-T1 vs NE68119-T1-A |
Related Parts for NE68119-T1
-
MXLP4KE170CATransient Suppressors
-
NCV8605MN30T2GLinear Regulator ICs
-
NCV8800HDW26Switching Regulator or Controllers
-
NE5532AD8R2GOperational Amplifiers
-
NCP301LSN11T1Power Management Circuits
-
NE3210S01RF Small Signal Field-Effect Transistors
-
NDH4812SCPower Supply Modules
-
NCV7441D20GNetwork Interfaces
-
NCV78763MW1R2GDisplay Drivers