Part Details for NE76118-T2K by NEC Compound Semiconductor Devices Ltd
Overview of NE76118-T2K by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE76118-T2K
NE76118-T2K CAD Models
NE76118-T2K Part Data Attributes
|
NE76118-T2K
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
NE76118-T2K
NEC Compound Semiconductor Devices Ltd
RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, PLASTIC, SUPERMINI-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | PLASTIC, SUPERMINI-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 4 V | |
Drain Current-Max (ID) | 0.02 A | |
FET Technology | METAL SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 9.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for NE76118-T2K
This table gives cross-reference parts and alternative options found for NE76118-T2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE76118-T2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE76118-K | RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, SUPER MINIMOLD PACKAGE-4 | NEC Electronics Group | NE76118-T2K vs NE76118-K |
NE434S01-T1 | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Silicon, N-Channel, Hetero-junction FET | NEC Electronics Group | NE76118-T2K vs NE434S01-T1 |
NE72218-57 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | NEC Electronics Group | NE76118-T2K vs NE72218-57 |
NE425S01-T1B | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Silicon, N-Channel, Hetero-junction FET | NEC Electronics Group | NE76118-T2K vs NE425S01-T1B |
NE434S01-T1B | RF Small Signal Field-Effect Transistor, 1-Element, C Band, Silicon, N-Channel, Hetero-junction FET | NEC Electronics Group | NE76118-T2K vs NE434S01-T1B |
NE72218-T2-58 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | NEC Electronics Group | NE76118-T2K vs NE72218-T2-58 |
FHX13LP | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Silicon, N-Channel, High Electron Mobility FET, HERMETIC SEALED, METAL CERAMIC PACKAGE-4 | FUJITSU Limited | NE76118-T2K vs FHX13LP |
NE72218-T1-57 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | NEC Electronics Group | NE76118-T2K vs NE72218-T1-57 |
NE72218-T1-58 | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | NEC Electronics Group | NE76118-T2K vs NE72218-T1-58 |
NE425S01-T1 | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Silicon, N-Channel, Hetero-junction FET | NEC Electronics Group | NE76118-T2K vs NE425S01-T1 |