There are no models available for this part yet.
Overview of NESG2030M04-A by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for NESG2030M04-A by NEC Electronics Group
Part Data Attributes for NESG2030M04-A by NEC Electronics Group
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Package Description
|
LEAD FREE, SUPER MINIMOLD, M04, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.035 A
|
Collector-Base Capacitance-Max
|
0.22 pF
|
Collector-Emitter Voltage-Max
|
2.3 V
|
Configuration
|
SINGLE
|
Highest Frequency Band
|
X BAND
|
JESD-30 Code
|
R-PDSO-F4
|
JESD-609 Code
|
e6
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON GERMANIUM
|
Transition Frequency-Nom (fT)
|
60000 MHz
|
Alternate Parts for NESG2030M04-A
This table gives cross-reference parts and alternative options found for NESG2030M04-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NESG2030M04-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NESG2030M04 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon Germanium, NPN, SUPER MINIMOLD, M04, 4 PIN | NEC Electronics America Inc | NESG2030M04-A vs NESG2030M04 |
NESG2030M04-T2 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon Germanium, NPN, SUPER MINIMOLD, M04, 4 PIN | NEC Electronics America Inc | NESG2030M04-A vs NESG2030M04-T2 |
NESG2030M04-T2-A | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, X Band, Silicon Germanium, NPN, LEAD FREE, SUPER MINIMOLD, M04, 4 PIN | NEC Electronics Group | NESG2030M04-A vs NESG2030M04-T2-A |
Related Parts for NESG2030M04-A
-
NESG2021M16-T3-ARF Small Signal Bipolar Transistors
-
C5750X7R1H106MFixed Capacitors
-
2SC5763Power Bipolar Transistors
-
C8051F580-IQRMicrocontrollers
-
NCV1117DT33T5Linear Regulator ICs
-
NCP5360RMNR2GSwitching Regulator or Controllers
-
NCV33072ADR2GOperational Amplifiers
-
BZX84C12Zener Diodes
-
ADUM3471CRSZOther Analog ICs