There are no models available for this part yet.
Overview of NFSL036BT by Nichia Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for NFSL036BT by Nichia Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2090 |
|
RFQ | ||||
Quest Components | WARM WHITE LED, SMD | 4546 |
|
$0.5040 / $1.4400 | Buy Now | ||
Quest Components | WARM WHITE LED, SMD | 1672 |
|
$0.5425 / $1.5500 | Buy Now |
CAD Models for NFSL036BT by Nichia Corporation
Part Data Attributes for NFSL036BT by Nichia Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHIA CORP
|
Package Description
|
CERAMIC PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
WARM WHITE
|
Configuration
|
SINGLE WITH BUILT-IN ESD PROTECTION DEVICE
|
Forward Current-Max
|
0.18 A
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.8 mm
|
Packing Method
|
TR, 7 INCH
|
Shape
|
ROUND
|
Size
|
2.6 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER
|
Terminal Pitch
|
2.95 mm
|
Alternate Parts for NFSL036BT
This table gives cross-reference parts and alternative options found for NFSL036BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFSL036BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFSL757GT-V1 | Single Color LED, | Nichia Corporation | NFSL036BT vs NFSL757GT-V1 |
NFSL757DT-V1 | Single Color LED, Warm White, 2.6mm, ROHS COMPLIANT PACKAGE-2 | Nichia Corporation | NFSL036BT vs NFSL757DT-V1 |
Related Parts for NFSL036BT
-
LXHL-PB01Visible LEDs
-
PCN10C-50S-2.54DSA(72)Headers and Edge Type Connectors
-
RSMF12JTR820Fixed Resistors
-
MBRS260T3GRectifier Diodes
-
MK66FN2M0VLQ18Microcontrollers
-
IRF9540PBFPower Field-Effect Transistors
-
UCC28880DRSwitching Regulator or Controllers
-
M2GL050-FG484IField Programmable Gate Arrays
-
LF442CNOperational Amplifiers